OSRAM HOMELIGHTING 4099854429675 Floodlight 200W Cool white 4000K LED Outdoor

MPN
4099854429675
Brand
OSRAM
EAN-13
4099854429675
Order Code
19-4314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £71.67 £60.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854429675 is a robust outdoor floodlight, designed for efficient illumination with a power output of 200 watts and a cool white temperature of 4000K. This floodlight utilises LED technology, offering an energy-efficient alternative to traditional halogen spotlights, thus ideal for outdoor applications such as garden lighting and security lighting. Engineered for reliability, the luminaire is suitable for harsh outdoor environments, providing consistent performance and meeting the demands of both residential and commercial settings. With its durable construction and high luminous efficacy, it is commonly employed in areas requiring extensive and consistent lighting coverage.
Type LED outdoor floodlight
Housing colour Black
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Colour temperature (Kelvin) 4000K
Depth 402.00mm
Dimensions (W x H x D) 31.00 x 291.00 x 402.00mm
Height/depth 291.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 200.00W
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 20000lm
Width 31.00mm

Reviews

Be the first to submit a review

Trustpilot