OSRAM HOMELIGHTING 4099854429576 Floodlight 100W 4000K LED outdoor cool white

MPN
4099854429576
Brand
OSRAM
EAN-13
4099854429576
Order Code
19-4312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £40.75 £34.64
10+ £33.42
50+ £33.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854429576 is a robust floodlight designed for outdoor applications, offering a 100-watt LED output with a colour temperature of 4000K. This cool white LED floodlight efficiently illuminates gardens, pathways, and outdoor spaces while delivering reliable performance as an alternative to traditional halogen spotlights. As an outdoor lighting solution, it is engineered to withstand various environmental conditions, making it suitable for both residential and commercial settings where consistent illumination is required. The floodlight's advanced LED technology ensures energy efficiency and longevity, reducing maintenance costs and environmental impact in typical engineering applications. Its design optimally disperses light across wide areas, enhancing visibility and safety in external environments.
Type LED outdoor floodlight
Housing colour Black
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 4000K
Depth 270.00mm
Dimensions (W x H x D) 30.00 x 222.00 x 270.00mm
Height/depth 222.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 100.00W
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 10000lm
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot