OSRAM HOMELIGHTING 4099854429231 Submarine LED floodlight White 150cm 19W 4000K

MPN
4099854429231
Brand
OSRAM
EAN-13
4099854429231
Order Code
19-4300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.54 £29.36
10+ £27.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Osram 4099854429231 presents a versatile Submarine LED floodlight designed for high-performance indoor applications. This energy-efficient 19W lighting fixture operates at a colour temperature of 4000K, making it suitable for environments requiring bright, neutral white illumination. Measuring 150cm in length, it is particularly well-suited for use in spaces such as basements, lavatories, wet rooms, and garages, where durable, moisture-resistant lighting is essential. The floodlight's robust design ensures reliable operation in various conditions, contributing to its effectiveness in both residential and industrial settings where consistent and safe lighting is paramount. This product represents a practical solution for engineers seeking dependable lighting in challenging indoor environments.
Type LED outdoor floodlight
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000K
Depth 1561.00mm
Dimensions (W x H x D) 66.00 x 75.00 x 1561.00mm
Height/depth 75.00mm
Housing Material Plastic
Length 150cm
Max. system power 19.00W
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 1900lm
Width 66.00mm

Reviews

Be the first to submit a review

Trustpilot