OSRAM HOMELIGHTING 4099854429750 Floodlight Essential 30W 3000K LED Warm White

MPN
4099854429750
Brand
OSRAM
EAN-13
4099854429750
Order Code
19-4317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854429750 is a versatile outdoor lighting solution in the form of the Floodlight Essential 30W 3000K LED Warm White. Designed to deliver efficient LED illumination with a warm white colour temperature of 3000K, this floodlight provides enhanced visibility and aesthetic appeal to outdoor spaces. With a robust design optimal for weather resistance, it is suitable for applications such as garden lighting, pathway illumination, or general outdoor floodlighting, offering a modern alternative to traditional halogen spotlights. Its energy-efficient LED technology ensures low power consumption while maintaining high luminosity, making it ideal for both residential and commercial installations where reliable and durable lighting is crucial.
Type LED outdoor floodlight
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 3000K
Depth 186.00mm
Dimensions (W x H x D) 128.00 x 28.00 x 186.00mm
Height/depth 28.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 30.00W
Product Type LED outdoor floodlight
Width 128.00mm

Reviews

Be the first to submit a review

Trustpilot