OSRAM HOMELIGHTING 4099854429798 Floodlight 50W 3000K LED Warm white

MPN
4099854429798
Brand
Osram
EAN-13
4099854429798
Order Code
19-4318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.80 £20.23
10+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854429798 offers a robust LED Floodlight with a power output of 50W and a warm white colour temperature of 3000K. Designed for outdoor applications, this floodlight provides reliable and efficient lighting suitable for environments such as gardens, patios, and other exterior spaces requiring enhanced visibility and safety. The LED technology ensures superior energy efficiency and longevity compared to conventional halogen models, reducing maintenance frequency and energy consumption. This floodlight is ideal for engineering projects requiring consistent outdoor illumination, making it a practical choice for residential and commercial installations where quality lighting solutions are paramount.
Type LED outdoor floodlight
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 3000K
Depth 238.00mm
Dimensions (W x H x D) 161.00 x 30.00 x 238.00mm
Height/depth 30.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 50.00W
Power consumption in emergency mode 50W
Product Type LED outdoor floodlight
Suitable for lamp power 50W
Width 161.00mm

Reviews

Be the first to submit a review

Trustpilot