One For All WM 7472 TV Stand Tripod Oak Silver Grey Height-adjustable Swivelling |
19-3986
|
|
|
1+ £146.05
Price per unit Ex VAT
|
Oak, Silver-grey |
|
42.0cm |
(W x H x D) 87.3 x 138.5 x 42.0 cm |
215mm |
138.5mm |
Wood (FSC) |
30kg |
|
|
360° |
81,3 cm (32") - 165,1 cm (65") |
|
5.0kg |
180° |
87.3cm |
180° |
TV base |
No |
TV base |
One For All WM 7482 TV Stand 70" Oak Silver-grey Height-adjustable Swivel |
19-3987
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £269.61
Price per unit Ex VAT
|
|
|
42.0cm |
(W x H x D) 87.3 x 138.5 x 42.0 cm |
|
138.5mm |
Wood (FSC) |
50kg |
|
|
|
81,3 cm (32") - 177,8 cm (70") |
|
8.5kg |
|
87.3cm |
|
TV base |
No |
TV base |
One For All WM2470 TV base height-adjustable swivelling for 32" - 55" TVs |
19-3989
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £45.03
Price per unit Ex VAT
|
Black |
1 |
26cm |
(W x H x D) 43.4 x 66.6 x 26 cm |
|
66.6cm |
|
40kg |
Swivelling |
|
70° |
81,3 cm (32") - 139,7 cm (55") |
|
4.38kg |
|
43.4cm |
|
TV base |
No |
TV base |
One For All WM2670 TV Base Swivelling 32"-70" Height Adjustable |
19-3991
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
1+ £59.40
| 1+ |
£59.40 |
| 10+ |
£58.30 |
| 100+ |
£58.19 |
Price per unit Ex VAT
|
Black |
1 |
28mm |
(W x H x D) 64 x 77 x 28 cm |
|
77cm |
|
40kg |
Height-adjustable |
|
70° |
81,3 cm (32") - 177,8 cm (70") |
|
6.02kg |
|
64cm |
|
TV base |
No |
TV base |
One For All WM7461 TV base Swivelling 32"-65" Height-adjustable |
19-3993
|
|
Available to back orderBack order, lead time 11 days
|
1+ £170.20
Price per unit Ex VAT
|
Black |
|
1385mm |
(W x H x D) 420 x 873 x 1385 mm |
|
873mm |
|
30kg |
Height-adjustable |
400mm |
360° |
81,3 cm (32") - 165,1 cm (65") |
|
5.74kg |
|
420mm |
|
TV base |
No |
TV base |
One For All WM7471 TV base Height-adjustable 32"-65" Rotatable Swivelling |
19-3994
|
|
Available to back orderBack order, lead time 11 days
|
1+ £144.67
Price per unit Ex VAT
|
|
1 |
420mm |
(W x H x D) 873 x 1385 x 420 mm |
215mm |
1385mm |
|
30kg |
|
|
360° |
81,3 cm (32") - 165,1 cm (65") |
|
5kg |
|
873mm |
|
TV base |
No |
TV base |
One For All WM7481 TV base 32"-70" floor stand adjustable height |
19-3996
|
|
Available to back orderPlease contact us for lead time
|
1+ £232.88
Price per unit Ex VAT
|
Walnut, Grey |
|
42cm |
(W x H x D) 87.3 x 138.5 x 42 cm |
|
138.5cm |
|
80kg |
Floor stand |
|
|
81,3 cm (32") - 177,8 cm (70") |
1 |
8.5kg |
|
87.3cm |
|
TV base |
No |
TV base |
One For All WM7611 TV base height-adjustable for 32-65 inch screens |
19-3997
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £80.46
Price per unit Ex VAT
|
Black, Grey |
1 |
60.7cm |
(W x H x D) 83.7 x 116.2 x 60.7 cm |
|
116.2cm |
|
|
Height-adjustable |
|
|
81,3 cm (32") - 165,1 cm (65") |
|
6.28kg |
|
83.7cm |
|
TV base |
No |
TV base |