One For All WM7611 TV base height-adjustable for 32-65 inch screens

MPN
WM7611
Brand
One For All
Order Code
19-3997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £94.66 £80.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

One For All WM7611 is a TV base designed to hold screens ranging from 32 inches (81.3 cm) to 65 inches (165.1 cm) in size. This height-adjustable TV stand provides a versatile mounting solution for various flat-panel displays, accommodating a range of viewing preferences and ergonomic requirements. Constructed for durability and stability, the WM7611 is engineered with precision to support significant screen weights, making it suitable for both residential and commercial settings. Its compatibility with VESA mounting standards ensures seamless integration with numerous television models, effectively functioning as a secure and adjustable bracket for home entertainment systems or public display screens. The WM7611 exemplifies robust engineering, offering practical benefits in scenarios where wall mounting is impractical or undesirable.
Type TV base
Add-on displays 1
Colour Black, Grey
Depth 60.7cm
Dimensions (W x H x D) 83.7 x 116.2 x 60.7 cm
Height 116.2cm
Holder Type Height-adjustable
Pneumatic technology No
Product Type TV base
Suitable For 81,3 cm (32") - 165,1 cm (65")
Weight 6.28kg
Width 83.7cm

Reviews

Be the first to submit a review

Trustpilot