One For All WM 7482 TV Stand 70" Oak Silver-grey Height-adjustable Swivel

MPN
WM 7482
Brand
One For All
EAN-13
8716184072284
Order Code
19-3987
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £301.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

One For All WM 7482 is a TV stand designed to accommodate screens up to 70 inches. This stand features a robust Falcon oak and silver-grey finish, lending a sophisticated and modern appearance suitable for contemporary interior designs. It provides height adjustability and a swivel function, ensuring optimal viewing angles and flexibility for various room layouts, which is particularly beneficial in residential and commercial spaces such as conference rooms or living rooms. As a versatile TV screen holder, this stand integrates seamlessly with existing AV setups and supports a wide range of televisions, making it a reliable component in engineering applications where durable and adjustable mounting solutions are required.
Type TV base
Depth 42.0cm
Dimensions (W x H x D) 87.3 x 138.5 x 42.0 cm
Height 138.5mm
Material (details) Wood (FSC)
Max. load Capacity 50kg
Pneumatic technology No
Product Type TV base
Suitable For 81,3 cm (32") - 177,8 cm (70")
Weight 8.5kg
Width 87.3cm

Reviews

Be the first to submit a review

Trustpilot