One For All WM2670 TV Base Swivelling 32"-70" Height Adjustable

MPN
WM2670
Brand
One For All
EAN-13
8716184076527
Order Code
19-3991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £59.40
10+ £58.30
100+ £58.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

One For All WM2670, 3450622, is a versatile TV screen holder designed for televisions measuring between 32 and 70 inches. This height-adjustable base features a swivelling mechanism, providing users with the ability to optimise viewing angles for different room layouts and lighting conditions. Engineered for stability and compatibility, it integrates seamlessly with standard TV mounting patterns, ensuring it can support a wide range of modern flat-panel televisions. Common applications for the WM2670 include home entertainment centres, conference rooms, and other environments where adaptable, secure TV mounting solutions are required. The design prioritises structural integrity and ease of installation, making it a practical choice for both residential and professional settings.
Type TV base
Add-on displays 1
Colour Black
Depth 28mm
Dimensions (W x H x D) 64 x 77 x 28 cm
Height 77cm
Holder Type Height-adjustable
Max. load Capacity 40kg
Pneumatic technology No
Product Type TV base
Rotation 70°
Suitable For 81,3 cm (32") - 177,8 cm (70")
Weight 6.02kg
Width 64cm

Reviews

Be the first to submit a review

Trustpilot