One For All WM 7472 TV Stand Tripod Oak Silver Grey Height-adjustable Swivelling

MPN
WM 7472
Brand
One For All
EAN-13
8716184071836
Order Code
19-3986
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £171.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/08/2026

One For All WM 7472 is a TV stand designed to accommodate televisions up to 65 inches, featuring a tripod base constructed from oak with a silver grey finish. This stand is height-adjustable and capable of swivelling, allowing for optimal viewing angle adjustments in various settings. Engineered with precision, it provides a stable and aesthetically pleasing solution for mounting televisions without the need for wall brackets, thereby preserving wall integrity. Typical applications include residential living rooms, conference rooms, and exhibition spaces, where both functionality and design are paramount. This TV stand ensures secure placement and adaptability, making it ideal for both domestic and professional environments.
Type TV base
Colour Oak, Silver-grey
Depth 42.0cm
Dimensions (W x H x D) 87.3 x 138.5 x 42.0 cm
Distance to wall (min.) 215mm
Height 138.5mm
Material (details) Wood (FSC)
Max. load Capacity 30kg
Pneumatic technology No
Product Type TV base
Rotation 360°
Suitable For 81,3 cm (32") - 165,1 cm (65")
Swivel Range (left) 180°
Swivel Range (right) 180°
Weight 5.0kg
Width 87.3cm

Reviews

Be the first to submit a review

Trustpilot