One For All WM7471 TV base Height-adjustable 32"-65" Rotatable Swivelling

MPN
WM7471
Brand
One For All
Order Code
19-3994
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £170.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

One For All WM7471 is as a versatile TV base designed for a range of television sets with screen sizes ranging from 32 to 65 inches. This height-adjustable stand is engineered to provide optimal viewing flexibility, featuring a rotatable and swivelling mechanism that allows precise positioning of the TV screen to suit individual preferences or room layouts. Built with robust materials, the TV base offers secure support for varied set-ups, functioning as a vital component in both residential and commercial environments where space-saving and adaptable TV installations are essential. Its design is particularly beneficial in engineering spaces where multiple screen orientation and height configurations are required without permanent wall mountings.
Type TV base
Add-on displays 1
Depth 420mm
Dimensions (W x H x D) 873 x 1385 x 420 mm
Distance to wall (min.) 215mm
Height 1385mm
Max. load Capacity 30kg
Pneumatic technology No
Product Type TV base
Rotation 360°
Suitable For 81,3 cm (32") - 165,1 cm (65")
Weight 5kg
Width 873mm

Reviews

Be the first to submit a review

Trustpilot