One For All WM7481 TV base 32"-70" floor stand adjustable height

MPN
WM7481
Brand
One For All
Order Code
19-3996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £273.98 £232.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

One For All WM7481 is an innovative tv screen holder designed to accommodate televisions ranging from 32 inches to 70 inches. This floor stand features an adjustable height capability, providing flexibility for various viewing preferences and ensuring optimal screen positioning. Engineered to serve as a reliable alternative to traditional wall mounts or brackets, it is ideal for environments where wall mounting is impractical or undesirable. The robust construction of the WM7481 supports secure placement and stability, making it suitable for use in home theatres, conference rooms, and other architectural settings requiring versatile television display solutions.
Type TV base
Colour Walnut, Grey
Depth 42cm
Dimensions (W x H x D) 87.3 x 138.5 x 42 cm
Height 138.5cm
Holder Type Floor stand
Max. load Capacity 80kg
Pneumatic technology No
Product Type TV base
Suitable For 81,3 cm (32") - 177,8 cm (70")
Supported monitors 1
Weight 8.5kg
Width 87.3cm

Reviews

Be the first to submit a review

Trustpilot