One For All WM2470 TV base height-adjustable swivelling for 32" - 55" TVs

MPN
WM2470
Brand
One For All
EAN-13
8716184076350
Order Code
19-3989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

One For All WM2470, 3450621, is a TV base stand designed to accommodate televisions sized between 32 and 55 inches. This unit offers a height-adjustable, swivelling mechanism allowing for optimal viewing angles, making it an adaptable solution for various screen placements. The WM2470 integrates robust construction suitable for securely holding TV screens in a fixed position, reducing movement from incidental contact. Its engineering applications include use in residential and commercial settings, where adjustable height and swivel capabilities are required for dynamic viewing environments. The design utilises durable materials ensuring longevity and stability, adhering to standard VESA configurations for broad compatibility with most television models.
Type TV base
Add-on displays 1
Colour Black
Depth 26cm
Dimensions (W x H x D) 43.4 x 66.6 x 26 cm
Height 66.6cm
Holder Type Swivelling
Max. load Capacity 40kg
Pneumatic technology No
Product Type TV base
Rotation 70°
Suitable For 81,3 cm (32") - 139,7 cm (55")
Weight 4.38kg
Width 43.4cm

Reviews

Be the first to submit a review

Trustpilot