One For All WM7461 TV base Swivelling 32"-65" Height-adjustable

MPN
WM7461
Brand
One For All
EAN-13
8716184073212
Order Code
19-3993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £170.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

One For All WM7461 is a versatile TV base designed to accommodate screens ranging from 32 to 65 inches. This height-adjustable unit offers a swivelling mechanism, providing flexible viewing angles to enhance the user experience. Engineered for stability and ease of installation, the WM7461 serves as an effective alternative to traditional wall mounts and brackets, making it suitable for use in various environments such as residential living rooms, office meeting rooms, or educational settings. Its sturdy construction ensures reliable support for a range of flat-panel television designs and sizes, addressing the diverse needs of modern audio-visual set-ups.
Type TV base
Colour Black
Depth 1385mm
Dimensions (W x H x D) 420 x 873 x 1385 mm
Height 873mm
Holder Type Height-adjustable
Max. load Capacity 30kg
Min. distance to floor/ceiling 400mm
Pneumatic technology No
Product Type TV base
Rotation 360°
Suitable For 81,3 cm (32") - 165,1 cm (65")
Weight 5.74kg
Width 420mm

Reviews

Be the first to submit a review

Trustpilot