Omron G9TA5021M Relay SPST-NO 5A 250VAC 5VDC Coil Terminal |
14-8097
|
|
Available to back orderBack order, lead time 4 months
|
10+ £18.24
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
5A |
58.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TA5019R G9T Relay PowerSignal HighCapacity 5A 12VDC |
14-8137
|
|
Available to back orderBack order, lead time 4 months
|
20+ £7.31
Price per unit Ex VAT
|
12V |
|
5A |
39.1 mm |
|
34.5 mm |
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TA5020B Relay 20A 5V DC SPST High Capacity Compact Design |
14-8179
|
|
Available to back orderBack order, lead time 4 months
|
15+ £8.15
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
20A |
58.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TB5003G PowerSignal Relay 3PDT 5V 500mW 10A 277VAC DPTRelay |
14-8243
|
|
Available to back orderBack order, lead time 4 months
|
15+ £11.00
Price per unit Ex VAT
|
277 VACV |
3PDT |
10A |
39.1 mm |
|
34.5 mm |
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TB5004E Relay Power/Signal Compact With High Capacity |
14-8249
|
|
Despatched within 5 working days - 14 in stock
|
15+ £17.21
Price per unit Ex VAT
|
|
|
|
39.1 mm |
|
34.5 mm |
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TA5018M OM Latching Relay AC 60A |
14-8285
|
|
Available to back orderBack order, lead time 4 months
|
15+ £7.58
Price per unit Ex VAT
|
|
|
|
58.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron PowerRelay G2RL8056C Power PCB Relay 10A SPDT 12V DC Coil |
14-8301
|
|
Despatched within 5 working days - 34 in stock
|
25+ £3.36
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
13mm |
|
|
PCB |
|
|
|
|
|
13mm |
|
|
|
|
|
Power Relay |
Omron G9TB5006A G9TB Series AC Latching Relay 120A |
14-8318
|
|
Despatched within 5 working days - 129 in stock
|
10+ £13.36
Price per unit Ex VAT
|
|
|
120A |
58.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TA-U1ATW DC12 Relay Power Signal Relay 12V High Performance |
15-4793
|
|
Available to back orderBack order, lead time 4 months
|
20+ £9.47
Price per unit Ex VAT
|
12V |
|
|
39.1 mm |
|
34.5 mm |
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TB-K1ATW-E DC12 Relay PowerSignal 12V 30A SPST-NO |
15-5325
|
|
Available to back orderBack order, lead time 4 months
|
15+ £12.28
Price per unit Ex VAT
|
12V |
SPST-NO |
|
39.1 mm |
|
34.5 mm |
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TB-U1ATW-E DC12 Relay PowerSignal DPST-NO 12V Coil 20A |
15-5351
|
|
Despatched within 5 working days - 14 in stock
|
15+ £13.04
Price per unit Ex VAT
|
12V |
DPST |
|
39.1 mm |
|
34.5 mm |
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TA-K1ATW DC12 AC Latching Relay 60A |
15-5566
|
|
Available to back orderBack order, lead time 4 months
|
15+ £9.47
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
|
58.5mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G9TB-U1ATH-E DC12 AC Latching Relay 120A |
15-5782
|
|
Despatched within 5 working days - 129 in stock
|
10+ £11.77
Price per unit Ex VAT
|
12V DC |
SPST |
120A |
37.5mm |
2.7W |
22.5mm |
|
53.3O |
Silver Alloy |
0.4mO |
85°C |
40°C |
43.5mm |
PCB |
Power Relay |
G9TB |
IEC62055-31 UC3, UL 508 |
276V ac |
Power Relay |