Omron G9TB-U1ATH-E DC12 AC Latching Relay 120A

MPN
G9TB-U1ATH-E DC12
Brand
Omron
Order Code
15-5782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 129 in stock

Omron G9TB-U1ATH-E DC12 is a compact and energy-efficient latching relay designed for high-capacity switching.

It supports a continuous current of up to 120A, making it suitable for demanding electrical systems.

This relay finds typical applications in automotive and industrial control systems where reliable power management is critical.

Its robust construction ensures long-term durability and performance in various environments.


Coil Voltage 12V DC
Contact Configuration SPST
Switching Current 120A
Coil Power 2.7W
Coil Resistance 53.3O
Contact Material Silver Alloy
Contact Resistance 0.4mO
Height 22.5mm
Length 37.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G9TB
Standards/Approvals IEC62055-31 UC3, UL 508
Switching AC Voltage 276V ac
Type Power Relay
Width 43.5mm

Reviews

Be the first to submit a review

Trustpilot