Omron G9TB-U1ATW-E DC12 Relay PowerSignal DPST-NO 12V Coil 20A

MPN
G9TB-U1ATW-E DC12
Brand
Omron
Order Code
15-5351
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
15+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 14 in stock

The Omron G9TB-U1ATW-E DC12 is a relay known for its DPST-NO contact configuration.

It operates at a 12V coil voltage and is capable of handling up to 20A.

This relay is suitable for power signal applications and provides reliable switching.

It is often used in automotive and industrial control systems.


Type Power Relay
Coil Voltage 12V
Contact Configuration DPST
Length 39.1 mm
Height 34.5 mm

Reviews

Be the first to submit a review

Trustpilot