Omron G9TA5021M Relay SPST-NO 5A 250VAC 5VDC Coil Terminal

MPN
G9TA5021M
Brand
Omron
Order Code
14-8097
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron G9TA5021M is a relay featuring a single-pole, single-throw normally open (SPST-NO) configuration.

It supports a 5-ampere current with a 250VAC load and a 5VDC coil voltage.

This relay is typically used in automation systems and electrical control panels.

Ideal for applications requiring reliable switching in low-voltage environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 58.5mm
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot