Omron G9TA5019R G9T Relay PowerSignal HighCapacity 5A 12VDC

MPN
G9TA5019R
Brand
Omron
Order Code
14-8137
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

Omron G9TA5019R is a high-capacity power signal relay.

It supports a 5A current and operates at 12VDC.

The relay is suitable for applications requiring precise control in various electrical circuits.

It is commonly used in industrial and commercial electrical systems.


Type Power Relay
Coil Voltage 12V
Switching Current 5A
Length 39.1 mm
Height 34.5 mm

Reviews

Be the first to submit a review

Trustpilot