Omron G9TA5020B Relay 20A 5V DC SPST High Capacity Compact Design

Image Representative of Range

Omron G9TA5020B Relay 20A 5V DC SPST High Capacity Compact Design

MPN
G9TA5020B
Brand
Omron
Order Code
14-8179
Country of Origin
Indonesia
View Full Product Range (13)
Qty Unit Price (Ex VAT)
15+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

Omron's G9TA5020B is a high-capacity relay designed for switching applications.

It features a compact design and can handle a current of 20A at 5V DC.

The SPST configuration makes it suitable for simple on/off control in circuits.

Typical applications include industrial automation and power management systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 20A
Length 58.5mm
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot