Omron PowerRelay G2RL8056C Power PCB Relay 10A SPDT 12V DC Coil

Image Representative of Range

Omron PowerRelay G2RL8056C Power PCB Relay 10A SPDT 12V DC Coil

MPN
G2RL8056C
Brand
Omron
Order Code
14-8301
Country of Origin
Malaysia
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 34 in stock

The Omron G2RL8056C is a power PCB relay with a 10A switching capacity.

It features a single pole double throw (SPDT) configuration and operates on a 12V DC coil.

This part is typically used in household appliances, air conditioning systems, and industrial equipment.

The relay is known for its reliability and compact form, making it suitable for a variety of electronic applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot