Omron G9TB-K1ATW-E DC12 Relay PowerSignal 12V 30A SPST-NO

MPN
G9TB-K1ATW-E DC12
Brand
Omron
Order Code
15-5325
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
15+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

Omron's G9TB-K1ATW-E DC12 is a relay designed for power and signal applications.

It operates at a voltage of 12V and can handle a current of up to 30A.

As an SPST-NO type, it provides a normally open contact configuration.

This relay is typically used in automotive and industrial control systems.


Type Power Relay
Coil Voltage 12V
Contact Configuration SPST-NO
Length 39.1 mm
Height 34.5 mm

Reviews

Be the first to submit a review

Trustpilot