Omron B3FS1130D Tactile Switch 10gf Long Life SMD Button |
15-0106
|
|
Order in multiples of 1500
Despatched within 5 working days - 1,386 in stock
|
1500+ £0.249
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
10gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS6001A Tactile Switch 6x6x7.3mm 100gf |
15-0108
|
|
Order in multiples of 400
Despatched within 5 working days - 4,061 in stock
|
400+ £0.667
Price per unit Ex VAT
|
|
|
50mA |
|
(L x W) 6 mm x 6 mm |
7.3mm |
100gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS6002M Switch Tactile 12VDC SPST-NO 0.05A Through Hole |
15-0111
|
|
Order in multiples of 400
Despatched within 5 working days - 409 in stock
|
400+ £0.749
Price per unit Ex VAT
|
SPST-NO |
Off/(On) |
0.05A |
Horizontal/ Side Actuator |
6.6 x 6 |
|
150gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS1110M Tactile Switch SPST-NO SMT 1.27mm 160gf 50mA 12V |
15-0117
|
|
Order in multiples of 1000
Available to back orderBack order, lead time 4 months
|
1000+ £0.176
Price per unit Ex VAT
|
SPST-NO |
Off/(On) |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
160gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS6004F Tactile Switch SPST-NO 1N Force 12V 50mA Through-Hole |
15-0118
|
|
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026
|
1000+ £0.331
Price per unit Ex VAT
|
SPST-NO |
Off/(On) |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
1000gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS1114B Tactile Switch 66X31mm 100gF |
15-0122
|
|
Order in multiples of 2500
Despatched within 5 working days - 15,000 in stock
|
2500+ £0.124
Price per unit Ex VAT
|
|
On/(On) |
50mA |
Vertical/ Top Actuator |
(L x W) 6 mm x 6 mm |
|
100gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS-1127 Tactile Switch Compact SPST Momentary SMT 160gf |
15-0126
|
|
Order in multiples of 400
Despatched within 5 working days - 562 in stock
|
400+ £0.420
Price per unit Ex VAT
|
SPST |
Momentary |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
160gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS7000R B3FS Tactile Switch SPST-NO Top Actuation PCB 300gf |
15-0133
|
|
Order in multiples of 350
Available to back orderBack-order availability date - 30/11/2026
|
350+ £0.434
Price per unit Ex VAT
|
SPST-NO |
Off/(On) |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
300gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS1107M B3FS Tactile Switch SPST NO 100gf 12V 50mA Through Hole |
15-0252
|
|
Order in multiples of 600
Available to back orderBack-order availability date - 30/11/2026
|
600+ £0.248
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
100gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS1131B B3FS Series Mechanical Keyswitch SPST Momentary Tactile |
15-0302
|
|
Order in multiples of 700
Despatched within 5 working days - 2,125 in stock
|
700+ £0.308
Price per unit Ex VAT
|
SPST |
Momentary |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS1128B Tactile Switch SMT SPST 160gf 4mmx4mm Compact Design |
15-0312
|
|
Order in multiples of 600
Available to back orderBack-order availability date - 30/11/2026
|
600+ £0.351
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
Horizontal/ Side Actuator |
6.6 x 6 |
|
160gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS1129M Switch Manual Tactile SPST 12VDC 50mA PCB Mount |
15-0319
|
|
Order in multiples of 250
Available to back orderBack-order availability date - 30/11/2026
|
250+ £0.417
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS-1012P Tactile Switch 12V 50mA PCB Through Hole 3.5mm Height |
15-4558
|
|
Order in multiples of 600
Despatched within 5 working days - 1,000 in stock
|
600+ £0.496
Price per unit Ex VAT
|
|
|
50mA |
Vertical/ Top Actuator |
6.6 x 6 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS-1002P Tactile Switch 6x6x3.1mm Flat 150OF Phosphor Bronze Ag |
15-5371
|
|
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock
|
3000+ £0.302
Price per unit Ex VAT
|
SPST-NO |
|
50mA |
|
6mm |
3.1mm |
150gf |
Ivory |
Plunger |
24V dc |
IP00 |
|
6mm |
70°C |
300000Operations |
25°C |
Surface |
B3FS |
SPST NC |
RoHS, IEC |
Omron B3FS1132M Tactile Switch 6x6x3.1mm Flat 150g Phosphor Bronze Ag |
15-5373
|
|
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock
|
3000+ £0.225
Price per unit Ex VAT
|
|
|
50mA |
|
(L x W) 6 mm x 6 mm |
|
150gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS-1052P Tactile Switch 6mm SPST Momentary High Reliability |
15-5624
|
|
Order in multiples of 1000
Available to back orderBack order, lead time 4 months
|
1000+ £1.26
Price per unit Ex VAT
|
SPST |
Momentary |
50mA |
Vertical/ Top Actuator |
(L x W) 6 mm x 6 mm |
7.3mm |
150gf |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron B3FS-1015 B3FS Tactile Switch SPST Top-Actuated PCB Mount |
15-5878
|
|
Order in multiples of 400
Despatched within 5 working days - 562 in stock
|
400+ £0.304
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
Vertical/ Top Actuator |
6mm |
4.3mm |
260gf |
|
Tactile |
24V dc |
IP00 |
No |
6.3mm |
25°C |
100000Operations |
70°C |
Through Hole |
B3FS 1000 |
|
RoHS |
Omron B3FS-4002P Switch Tactile SPST-NO 160gf Surface Mount |
15-6068
|
|
Order in multiples of 350
Available to back orderBack order, lead time 4 months
|
350+ £0.569
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
Vertical/ Top Actuator |
12mm |
4.3mm |
150gf |
Black |
Cap |
24V dc |
|
No |
12mm |
70°C |
3000000Cycles |
25°C |
Through Hole |
B3FS 4 |
|
RoHS |