Omron B3FS-4002P Switch Tactile SPST-NO 160gf Surface Mount

MPN
B3FS-4002P
Brand
Omron
Order Code
15-6068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
350+ £0.569
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 10,000 in stock

The Omron B3FS-4002P is a tactile single pole, single throw (SPST) switch.

It features a 160-gram force actuation and is designed for surface mount installation.

This switch is ideal for use in electronic devices where crisp and reliable actuation is needed.

It is commonly employed in consumer electronics, industrial equipment, and communication devices.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 150gf
Actuator Colour Black
Actuator Style Cap
Contact DC Voltage 24V dc
Illuminated No
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Cycles
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3FS 4
Standards/Approvals RoHS
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot