Omron B3FS-1002P Tactile Switch 6x6x3.1mm Flat 150OF Phosphor Bronze Ag

Image Representative of Range

Omron B3FS-1002P Tactile Switch 6x6x3.1mm Flat 150OF Phosphor Bronze Ag

MPN
B3FS-1002P
Brand
Omron
Order Code
15-5371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3000+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock

Omron B3FS-1002P is a tactile switch with dimensions of 6x6x3.1mm.

It features a flat actuator and a 150 operating force with phosphor bronze contacts plated with silver.

This switch is designed for high-reliability and is commonly used in consumer electronics and industrial equipment.

Ideal for applications requiring frequent actuation, it ensures consistent performance and durability.


Type Tactile Switch
Contact Configuration SPST-NO
Current Rating (A) 50mA
Actuator Length 3.1mm
Outline Dimensions 6mm
Illumination None
Operating Force 150gf
Actuator Colour Ivory
Actuator Style Plunger
Contact DC Voltage 24V dc
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Series B3FS
Standards/Approvals RoHS, IEC
Switch Configuration SPST NC
Switch Operation Momentary
Terminal Type Pin

Reviews

Be the first to submit a review

Trustpilot