Omron B3FS-1015 B3FS Tactile Switch SPST Top-Actuated PCB Mount

Image Representative of Range

Omron B3FS-1015 B3FS Tactile Switch SPST Top-Actuated PCB Mount

MPN
B3FS-1015
Brand
Omron
Order Code
15-5878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
400+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 562 in stock

The Omron B3FS-1015 is a tactile switch with a single pole single throw (SPST) configuration.

Designed for top actuation, it is suitable for mounting onto printed circuit boards.

It features a light, responsive feel with a compact design for easy incorporation into electronic devices.

Typical applications include home appliances, industrial equipment, and consumer electronics.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 260gf
Actuator Style Tactile
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP00
Length 6.3mm
Maximum Operating Temperature 25°C
Mechanical Life 100000Operations
Minimum Operating Temperature 70°C
Mount Type Through Hole
Series B3FS 1000
Standards/Approvals RoHS
Switch Operation Momentary
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot