Omron B3FS6004F Tactile Switch SPST-NO 1N Force 12V 50mA Through-Hole

MPN
B3FS6004F
Brand
Omron
Order Code
15-0118
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1000+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Omron B3FS6004F is a tactile switch with a Single Pole Single Throw - Normally Open (SPST-NO) configuration.

It operates with a force of 1 newton, has a voltage rating of 12 volts, and a current rating of 50 milliamps.

This through-hole switch is ideal for compact electronic devices.

Typical applications include consumer electronics, office equipment, and communication devices.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions 6.6 x 6
Illumination None
Operating Force 1000gf

Reviews

Be the first to submit a review

Trustpilot