Omron B3FS1132M Tactile Switch 6x6x3.1mm Flat 150g Phosphor Bronze Ag

Image Representative of Range

Omron B3FS1132M Tactile Switch 6x6x3.1mm Flat 150g Phosphor Bronze Ag

MPN
B3FS1132M
Brand
Omron
Order Code
15-5373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3000+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock

Omron B3FS1132M is a tactile switch measuring 6x6x3.1mm.

It features a flat design and requires an actuation force of 150g.

Made with phosphor bronze contact material and silver plating, it ensures durability.

Typically used in electronic devices, it's ideal for applications needing reliable tactile feedback.


Type Tactile Switch
Current Rating (A) 50mA
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 150gf

Reviews

Be the first to submit a review

Trustpilot