Omron B3FS1110M Tactile Switch SPST-NO SMT 1.27mm 160gf 50mA 12V

MPN
B3FS1110M
Brand
Omron
Order Code
15-0117
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1000+ £0.176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Omron B3FS1110M is a surface-mount tactile switch with a single pole, single throw normally open configuration.

It has a 1.27 mm profile and a tactile force of 160 grams.

Rated for 50 mA at 12 volts, it is ideal for low-current applications.

Commonly used in consumer electronics, it enables user interface functions in compact devices.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions 6.6 x 6
Illumination None
Operating Force 160gf

Reviews

Be the first to submit a review

Trustpilot