Omron B3FS-1052P Tactile Switch 6mm SPST Momentary High Reliability

MPN
B3FS-1052P
Brand
Omron
Order Code
15-5624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1000+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

Omron's B3FS-1052P is a 6mm tactile switch with a high reliability SPST momentary contact.

It offers a crisp tactile feedback and is compact, making it suitable for densely packed circuit boards.

This switch is ideal for consumer electronics, industrial equipment, and telecommunication devices.

Its high reliability ensures consistent performance and longevity in various applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 7.3mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 150gf

Reviews

Be the first to submit a review

Trustpilot