Neutrik NL2FXX-W-S Audio Jack Plug 2-pin Black-Brown Screw Terminals |
05-5783
|
|
Despatched same day - 14 in stockContact us for additional stock
|
1+ £6.91
Price per unit Ex VAT
|
In-Line |
Cable Mount |
2 |
Yes |
|
6mm |
Black-brown |
|
Metal |
|
|
|
|
2 |
|
Plug |
Screw |
|
Plug, straight |
Speakon |
Neutrik NL4FXX-W-L Speakon Connector 4-Pin Black-Green 1pc 10-16mm |
05-5785
|
|
Available to back orderBack-order availability date - 12/11/2026
|
50+ £6.18
Price per unit Ex VAT
|
In-Line |
Cable Mount |
4 |
Yes |
|
10mm |
Black-green |
|
Metal |
|
|
|
|
4 |
|
Plug |
Solder |
|
Audio jack |
Speakon |
Neutrik NL4FXX-W-S Audio Jack 4-Pin Speakon Connector Black-Green 1pc |
05-5786
|
|
Available to back orderBack-order availability date - 12/11/2026
|
50+ £5.90
| 50+ |
£5.90 |
| 100+ |
£4.89 |
| 500+ |
£3.87 |
Price per unit Ex VAT
|
In-Line |
Cable Mount |
4 |
Yes |
|
6mm |
Black-green |
|
Metal |
|
8.50mm |
|
|
4 |
|
Plug |
Solder |
|
Plug, straight |
Speakon |
Neutrik NL4MDXX-H-3 Speakon Audio Jack 4-Pin Black Secure Locking |
05-5787
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £4.70
Price per unit Ex VAT
|
Socket |
Panel |
4 |
|
|
|
Black |
Soldering |
Plastic |
|
|
25A |
|
4 |
250V |
Socket |
Solder |
-30 - +80°C |
Sleeve socket, right angle pins |
Speakon |
Neutrik NL4MDXX-V Audio Jack 4-Pin Black Secure Lock 1pc |
05-5788
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £4.24
Price per unit Ex VAT
|
Socket |
Panel |
4 |
|
|
|
Black |
Soldering |
Plastic |
Copper alloy |
|
25A |
|
4 |
250V |
Socket |
Solder |
-30 - +80°C |
Sleeve socket, straight pins |
Speakon |
Neutrik NL4MPRXX Speakon Audio Socket 4-Pin Black Secure Locking |
05-5789
|
|
Available to back orderBack-order availability date - 12/11/2026
|
40+ £4.10
Price per unit Ex VAT
|
Socket |
Panel |
4 |
|
|
|
Black |
Type C CEE 7/16 plug 4.8mm |
|
|
|
25A |
Speakon |
4 |
250V |
Socket |
Solder |
-30 - +80°C |
Audio jack |
Speakon |
Neutrik NL4MPXX-UC SpeakON Audio Jack 4 Pins Black Locking Mechanism |
05-5791
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £3.59
Price per unit Ex VAT
|
Socket |
Panel |
4 |
|
|
|
Black |
CEE 7/16 CEE plug |
Plastic |
Copper alloy |
|
30A |
|
4 |
250V |
Socket |
Solder |
-30 - +80°C |
Sleeve socket, straight pins |
Speakon |
Neutrik NLT4FPXX Speakon Plug 4-Pin Straight Black/Silver 1pc |
05-5792
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £15.11
Price per unit Ex VAT
|
Socket |
Panel |
4 |
|
10 |
6 mm (max) |
Black, Silver |
Soldering |
Metal |
|
|
30A |
Speakon |
4 |
250V |
Socket |
Solder |
-30 - +80°C |
Audio jack |
Speakon |
Neutrik NLT4FPXX-BAG Speakon Plug Straight 4-Pin Black Secure Audio Connector |
05-5793
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £16.35
Price per unit Ex VAT
|
Socket |
Panel |
4 |
|
10 |
6 mm (max) |
Black |
Soldering |
Plastic |
|
|
30A |
Speakon |
4 |
250V |
Socket |
Solder |
-30 - +80°C |
Audio jack |
Speakon |
Neutrik NLT4MPXX-BAG Speakon Jack Plug Straight 4 Pins Black |
05-5797
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £10.22
Price per unit Ex VAT
|
Socket |
Panel |
4 |
|
|
|
Black |
CEE 7/16 CEE plug |
Plastic |
Copper alloy |
|
30A |
|
4 |
250V |
Socket |
Solder |
-30 - +80°C |
Plug, straight |
Speakon |