Neutrik NL4FXX-W-S Audio Jack 4-Pin Speakon Connector Black-Green 1pc

MPN
NL4FXX-W-S
Brand
Neutrik
EAN-13
7613187017612
Order Code
05-5786
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £5.90
100+ £4.89
500+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/10/2026

The Neutrik NL4FXX-W-S audio jack features a straight design with four pins and a black-green colour scheme. Manufactured by Neutrik, it is highly reliable for professional audio applications. Ideal for use in speaker connections and sound systems, the NL4FXX-W-S offers secure, high-quality signal transmission.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 4
Bend relief Yes
Cable Diameter 6mm
Colour Black-green
Connector Body Material Metal
Height 8.50mm
Number of pins 4
Plug / Socket Plug
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot