Neutrik NL4MDXX-H-3 Speakon Audio Jack 4-Pin Black Secure Locking

MPN
NL4MDXX-H-3
Brand
Neutrik
EAN-13
2050009112691
Order Code
05-5787
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/10/2026

The Neutrik NL4MDXX-H-3 Speakon audio jack is a robust sleeve socket with right angle pins and four contacts, ideal for professional audio applications. Manufactured by Neutrik, it is designed for secure and reliable connections in high-demand sound systems. Commonly used in speakers and amplifiers, this black audio jack provides exceptional performance in live and studio environments.
Connector Type Speakon
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 4
Colour Black
Connection Soldering
Connector Body Material Plastic
Nominal Current 25A
Nominal Voltage 250V
Number of pins 4
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Sleeve socket, right angle pins

Reviews

Be the first to submit a review

Trustpilot