Neutrik NLT4FPXX-BAG Speakon Plug Straight 4-Pin Black Secure Audio Connector

MPN
NLT4FPXX-BAG
Brand
Neutrik
EAN-13
2050009112738
Order Code
05-5793
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/10/2026

The Neutrik NLT4FPXX-BAG is a high-quality Speakon audio jack with four pins, featuring a straight plug design and a black finish. As a reliable connector, it is ideal for professional audio applications, ensuring secure and efficient transmission of sound signals. Neutrik's robust construction makes this product suitable for use in demanding environments such as live performances and studio settings.
Connector Type Speakon
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 4
AWG 10
Cable Diameter 6 mm (max)
Colour Black
Connection Soldering
Connector Body Material Plastic
Misc Attribute Speakon
Nominal Current 30A
Nominal Voltage 250V
Number of pins 4
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Audio jack

Reviews

Be the first to submit a review

Trustpilot