Neutrik NL4MPXX-UC SpeakON Audio Jack 4 Pins Black Locking Mechanism

MPN
NL4MPXX-UC
Brand
Neutrik
EAN-13
2050009112714
Order Code
05-5791
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NL4MPXX-UC is a Speakon audio jack featuring four straight pins, ideal for professional speaker connections. This black sleeve socket ensures secure and reliable audio transmission. It's commonly used in high-quality audio equipment for live performances and studio settings.
Connector Type Speakon
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 4
Colour Black
Connection CEE 7/16 CEE plug
Connector Body Material Plastic
Contact Plating Copper alloy
Nominal Current 30A
Nominal Voltage 250V
Number of pins 4
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot