Neutrik NL4MDXX-V Audio Jack 4-Pin Black Secure Lock 1pc

MPN
NL4MDXX-V
Brand
Neutrik
EAN-13
2050009112707
Order Code
05-5788
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/10/2026

The Neutrik NL4MDXX-V is an audio jack with four straight pins. Designed for professional audio, it features a sleeve socket and is typically used in speaker connections. This Speakon connector, with its robust design, ensures reliable and high-quality sound transmission.
Connector Type Speakon
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 4
Colour Black
Connection Soldering
Connector Body Material Plastic
Contact Plating Copper alloy
Nominal Current 25A
Nominal Voltage 250V
Number of pins 4
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot