Neutrik NLT4FPXX Speakon Plug 4-Pin Straight Black/Silver 1pc

MPN
NLT4FPXX
Brand
Neutrik
EAN-13
2050009112721
Order Code
05-5792
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/10/2026

The Neutrik NLT4FPXX is a robust, straight audio jack with four pins, ideal for professional audio connections. With durable black and silver construction, it provides reliable connectivity. Commonly used in high-quality sound systems, this 1 pc(s) Speakon connector ensures secure and efficient audio transmission.
Connector Type Speakon
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 4
AWG 10
Cable Diameter 6 mm (max)
Colour Black, Silver
Connection Soldering
Connector Body Material Metal
Misc Attribute Speakon
Nominal Current 30A
Nominal Voltage 250V
Number of pins 4
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Audio jack

Reviews

Be the first to submit a review

Trustpilot