Neutrik NLT4MPXX-BAG Speakon Jack Plug Straight 4 Pins Black

MPN
NLT4MPXX-BAG
Brand
Neutrik
EAN-13
2050009112745
Order Code
05-5797
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/10/2026

Neutrik's NLT4MPXX-BAG is a Speakon audio jack featuring four pins, designed for reliable connectivity. The black, straight design offers durability, making it ideal for professional audio applications. Typical uses include connecting professional audio equipment in studios and live performances.
Connector Type Speakon
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 4
Colour Black
Connection CEE 7/16 CEE plug
Connector Body Material Plastic
Contact Plating Copper alloy
Nominal Current 30A
Nominal Voltage 250V
Number of pins 4
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot