Murr Elektronik 7000-10021-6260150 MSUD Black Valve Plug 3-Pin DIN EN 175301-803 |
12-5062
|
|
|
1+ £17.36
Price per unit Ex VAT
|
24 V AC/DCV |
3x 0.75mm² |
1.50m |
5.9mm |
incl. yellow LED |
|
LED |
LED yellow & protective circuit |
B standard |
MSUD |
B |
4A |
3 |
3 |
3 |
109g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Elektronik 7000-10021-6260500 MSUD 3-Pin Black Valve Plug DIN EN 175301-803 |
12-5063
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £30.00
Price per unit Ex VAT
|
24 V AC/DCV |
3x 0.75mm² |
5.00m |
5.9mm |
incl. yellow LED |
|
LED |
LED yellow & protective circuit |
B standard |
MSUD |
B |
4A |
3 |
3 |
3 |
285g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Electronik 7000-11021-6260150 MSUD Valve Plug 3 Pins DIN EN 175301-803 |
12-5064
|
|
Despatched within 4 working days - 7 in stock
|
1+ £18.29
Price per unit Ex VAT
|
24 V AC/DCV |
3x 0.75mm² |
1.50m |
5.9mm |
incl. yellow LED |
|
LED |
|
BI industry standard |
BI standard |
MSUD |
4A |
3 |
3 |
3 |
110g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Electronik 7000-11021-6260500 MSUD Valve Plug 3 Pins Black |
12-5065
|
|
Despatched within 4 working days - 6 in stock
|
1+ £15.07
Price per unit Ex VAT
|
24 V AC/DCV |
3x 0.75mm² |
5.00m |
5.9mm |
incl. yellow LED |
|
LED |
LED yellow & protective circuit |
BI industry standard |
BI standard |
MSUD |
4A |
3 |
3 |
3 |
290g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Electronik 7000-18021-6260150 MSUD Valve Plug 4-Pin Black DIN EN 175301-803 |
12-5066
|
|
Despatched within 4 working days - 81 in stock
|
1+ £8.70
Price per unit Ex VAT
|
24 V AC/DCV |
3x 0.75mm² |
1.50m |
5.9mm |
incl. yellow LED |
|
LED |
|
A standard |
MSUD |
A |
4A |
3 |
4 |
3 |
114g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Elektronik 7000-18021-6260500 MSUD Black 4-Pin DIN Valve Plug |
12-5067
|
|
Despatched within 4 working days - 239 in stock
|
1+ £22.73
Price per unit Ex VAT
|
24 V AC/DCV |
3x 0.75mm² |
5.00m |
5.9mm |
incl. yellow LED |
|
LED |
|
A standard |
MSUD |
A |
4A |
3 |
4 |
3 |
320g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Electronik 7000-18021-6261000 MSUD Valve Plug 4-Pin DIN EN 175301-803 |
12-5068
|
|
Despatched within 4 working days - 23 in stock
|
1+ £32.30
Price per unit Ex VAT
|
24 V AC/DCV |
3x 0.75mm² |
10.00m |
5.9mm |
incl. yellow LED |
|
LED |
|
A standard |
MSUD |
A |
4A |
3 |
4 |
3 |
550g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Elektronik 7000-18081-6260150 MSUD Valve Plug 4 Pins DIN EN 175301-803 |
12-5069
|
|
Back order - 2 availableBack-order availability date - 23/10/2026
|
1+ £9.32
Price per unit Ex VAT
|
0 - 230 V AC/DCV |
3x 0.75mm² |
1.50m |
5.9mm |
|
|
|
Without Components |
A standard |
MSUD |
A |
10A |
3 |
4 |
3 |
114g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Elektronik 7000-18081-6260500 MSUD 4-Pin Valve Plug DIN EN 175301-803 |
12-5070
|
|
Despatched within 4 working days - 9 in stock
|
1+ £23.38
Price per unit Ex VAT
|
0 - 230 V AC/DCV |
3x 0.75mm² |
5.00m |
5.9mm |
|
|
|
Without Components |
A standard |
MSUD |
A |
10A |
3 |
4 |
3 |
294g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |
Murr Electronik 7000-18121-6280500 MSUD Valve Plug 4 Pin Black |
12-5071
|
|
Available to back orderBack order, lead time 10 days
|
1+ £27.79
Price per unit Ex VAT
|
24V DC |
5x 0.75mm² |
5.00m |
7mm |
incl. red/green LED |
For pressure switches |
LED |
LED red/green |
A standard |
MSUD |
A |
4A |
5 |
4 |
5 |
419g |
Square connector + molded lead |
PUR |
Open end cable |
Plug, right angle |