Murr Electronik 7000-11021-6260150 MSUD Valve Plug 3 Pins DIN EN 175301-803

MPN
7000-11021-6260150
EAN-13
4048879221467
Order Code
12-5064
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik's 7000-11021-6260150 MSUD is a square connector with a moulded lead designed for efficient electrical connections. It features three black pins and is commonly used for industrial automation applications. This product ensures reliable and durable connectivity in various machinery setups.
Type Square connector + molded lead
Coil Voltage 24 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 BI industry standard
Misc Attribute 2 BI standard
Misc Attribute 3 MSUD
Nominal Power 4A
Number of pins 3
Pins 3
Total no. of pins 3
Weight 110g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot