Murr Elektronik 7000-10021-6260150 MSUD Black Valve Plug 3-Pin DIN EN 175301-803

MPN
7000-10021-6260150
EAN-13
4048879223584
Order Code
12-5062
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-10021-6260150 MSUD black connector features a square connector with a moulded lead and three pins. It is typically used for reliable electrical connections in industrial automation systems. This durable component ensures secure and efficient connectivity for various machinery and equipment applications.
Type Square connector + molded lead
Coil Voltage 24 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Display (details) LED yellow & protective circuit
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 B standard
Misc Attribute 2 MSUD
Misc Attribute 3 B
Nominal Power 4A
Number of pins 3
Pins 3
Total no. of pins 3
Weight 109g

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot