Murr Elektronik 7000-18081-6260150 MSUD Valve Plug 4 Pins DIN EN 175301-803

MPN
7000-18081-6260150
EAN-13
4048879191616
Order Code
12-5069
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik manufactures the 7000-18081-6260150 MSUD black connector with four pins. This robust, square connector with a moulded lead is designed for reliable electrical connections. It is typically used in industrial automation systems.
Type Square connector + molded lead
Coil Voltage 0 - 230 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display (details) Without Components
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 MSUD
Misc Attribute 3 A
Nominal Power 10A
Number of pins 3
Pins 4
Total no. of pins 3
Weight 114g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot