Murr Electronik 7000-18021-6260150 MSUD Valve Plug 4-Pin Black DIN EN 175301-803

MPN
7000-18021-6260150
EAN-13
4048879193658
Order Code
12-5066
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Murrelektronik offers the 7000-18021-6260150, a black MSUD connector with four pins and a square connector with a moulded lead. This robust and reliable connector is ideal for industrial automation and control applications. It ensures secure and efficient power or data transmission in harsh environments.
Type Square connector + molded lead
Coil Voltage 24 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 MSUD
Misc Attribute 3 A
Nominal Power 4A
Number of pins 3
Pins 4
Total no. of pins 3
Weight 114g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot