Murr Elektronik 7000-18081-6260500 MSUD 4-Pin Valve Plug DIN EN 175301-803

MPN
7000-18081-6260500
EAN-13
4048879191586
Order Code
12-5070
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik connector, part number 7000-18081-6260500, features a square connector with a moulded lead and four pins. This black MSUD connector is designed for robust, reliable connections in industrial automation systems. It is typically used for secure electrical connections between control units and sensors or actuators.
Type Square connector + molded lead
Coil Voltage 0 - 230 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display (details) Without Components
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 MSUD
Misc Attribute 3 A
Nominal Power 10A
Number of pins 3
Pins 4
Total no. of pins 3
Weight 294g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot