Murr Electronik 7000-18021-6261000 MSUD Valve Plug 4-Pin DIN EN 175301-803

MPN
7000-18021-6261000
EAN-13
4048879193580
Order Code
12-5068
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Murrelektronik manufactures the MSUD black connector with four pins, part number 7000-18021-6261000. This square connector comes with a moulded lead, offering robust electrical connections. It is typically used in industrial automation for connecting sensors and actuators.
Type Square connector + molded lead
Coil Voltage 24 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 MSUD
Misc Attribute 3 A
Nominal Power 4A
Number of pins 3
Pins 4
Total no. of pins 3
Weight 550g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot