Murr Elektronik 7000-10021-6260500 MSUD 3-Pin Black Valve Plug DIN EN 175301-803

MPN
7000-10021-6260500
EAN-13
4048879223560
Order Code
12-5063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-10021-6260500 is an MSUD connector with three black pins and a square connector with a moulded lead. As a reliable component, it is commonly used in industrial automation systems for efficient and secure electrical connections. Known for its durability and high quality, Murrelektronik ensures this connector is suitable for demanding environments.
Type Square connector + molded lead
Coil Voltage 24 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Display (details) LED yellow & protective circuit
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 B standard
Misc Attribute 2 MSUD
Misc Attribute 3 B
Nominal Power 4A
Number of pins 3
Pins 3
Total no. of pins 3
Weight 285g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot