Murrelektronik Modular Accessories Sensor/actuator connector 615257

The Murrelektronik connectors consist of a variety of M8 sensor and actuator connectors designed for use with sensors and actuators, featuring 3-pin and straight socket options in different lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08041-0100500 Sensor/Actuator Connector M8 x 1 5m
Murrelektronik 7000-08041-0100500 Sensor/Actuator Connector M8 x 1 5m
Standard range
Order code: 05-5183
MPN: 7000-08041-0100500

Despatched within 4 working days - 4 in stock
1+ £15.85
Price per unit Ex VAT
Yellow 5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-2301000 M8 Sensor Connector 3-Pin 10m
Murrelektronik 7000-08041-2301000 M8 Sensor Connector 3-Pin 10m
Standard range
Order code: 05-5184
MPN: 7000-08041-2301000

Despatched within 4 working days - 2 in stock
1+ £28.13
Price per unit Ex VAT
Grey 10m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-6100050 M8 Connector 3-Pin 0.50m Socket Straight
Murrelektronik 7000-08041-6100050 M8 Connector 3-Pin 0.50m Socket Straight
Standard range
Order code: 05-5185
MPN: 7000-08041-6100050

Despatched within 4 working days - 8 in stock
1+ £4.12
Price per unit Ex VAT
Black 0.5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-6100150 M8 Sensor Connector 3-Pin 1.5m Straight
Murrelektronik 7000-08041-6100150 M8 Sensor Connector 3-Pin 1.5m Straight
Extended range
Order code: 05-5186
MPN: 7000-08041-6100150

Available to back orderBack order, lead time 11 days
1+ £4.52
Price per unit Ex VAT
Black 1.5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-6100200 M8 Socket Straight 3-Pin 2.00m
Murrelektronik 7000-08041-6100200 M8 Socket Straight 3-Pin 2.00m
Standard range
Order code: 05-5187
MPN: 7000-08041-6100200

Despatched within 4 working days - 42 in stock
1+ £8.44
Price per unit Ex VAT
Black 2m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-6100300 Sensor/Actuator Connector M8 Straight 3m
Murrelektronik 7000-08041-6100300 Sensor/Actuator Connector M8 Straight 3m
Standard range
Order code: 05-5188
MPN: 7000-08041-6100300

Despatched within 4 working days - 21 in stock
1+ £9.43
Price per unit Ex VAT
Black 3m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-6100500 Sensor M8x1 Socket 5m 3 Pins Straight
Murrelektronik 7000-08041-6100500 Sensor M8x1 Socket 5m 3 Pins Straight
Standard range
Order code: 05-5189
MPN: 7000-08041-6100500

Despatched within 4 working days - 25 in stock
1+ £14.10
10+ £9.90
50+ £8.90
Price per unit Ex VAT
Black 5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-6300500 Sensor/Actuator Connector M8 3-Pin 5m
Murrelektronik 7000-08041-6300500 Sensor/Actuator Connector M8 3-Pin 5m
Standard range
Order code: 05-5190
MPN: 7000-08041-6300500

Despatched within 4 working days - 8 in stock
1+ £22.21
5+ £21.11
25+ £19.95
50+ £18.81
Price per unit Ex VAT
Black 5m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08041-6301000 Connector M8 10m Straight 3-Pin Socket
Murrelektronik 7000-08041-6301000 Connector M8 10m Straight 3-Pin Socket
Standard range
Order code: 05-5191
MPN: 7000-08041-6301000

Despatched within 4 working days - 19 in stock
1+ £25.16
5+ £23.89
25+ £22.64
Price per unit Ex VAT
Black 10m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot