Murrelektronik 7000-08041-6100150 M8 Sensor Connector 3-Pin 1.5m Straight

Image Representative of Range

Murrelektronik 7000-08041-6100150 M8 Sensor Connector 3-Pin 1.5m Straight

MPN
7000-08041-6100150
EAN-13
4048879230926
Order Code
05-5186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik's sensor/actuator connector, model 7000-08041-6100150, is equipped with an M8 x 1 straight socket design. It has three pins and a cable length of 1.50 metres, making it ideal for versatile connectivity needs. This connector is typically used in industrial automation and machinery applications.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot