Murrelektronik 7000-08041-6300500 Sensor/Actuator Connector M8 3-Pin 5m

Image Representative of Range

Murrelektronik 7000-08041-6300500 Sensor/Actuator Connector M8 3-Pin 5m

MPN
7000-08041-6300500
EAN-13
4048879000949
Order Code
05-5190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.21
5+ £21.11
25+ £19.95
50+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 7000-08041-6300500 is a sensor/actuator connector with an M8 x 1 socket in a straight orientation, featuring three pins. This connector includes a cable length of 5.00 metres, making it suitable for extended connections in industrial applications. Typical uses include connecting sensors and actuators in automation systems, enhancing signal and power transmission in machinery.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot