Murrelektronik 7000-08041-0100500 Sensor/Actuator Connector M8 x 1 5m

Image Representative of Range

Murrelektronik 7000-08041-0100500 Sensor/Actuator Connector M8 x 1 5m

MPN
7000-08041-0100500
EAN-13
4048879231787
Order Code
05-5183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-08041-0100500 is a sensor/actuator connector featuring an M8 x 1 socket, straight design, and a 5.00 m length. It includes 3 pins and is typically used for reliable connections in industrial automation applications. The connector is designed for secure data transmission and robust performance in various settings.
Connector 1 M8
Connector 2 Open cable ends
Colour Yellow
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot